Cart

EEEFK1K3R3R

PANASONIC EEEFK1K3R3R

image shown is a representation only

PANASONIC

V-FK 3,3uF 80V 20% 5X6
Supplier: PANASONIC
Matchcode: HCRL3,3U80V
Rutronik No.: KEL13123
Unit Pack: 1000
MOQ: 2000
package: 250BI
Packaging: REEL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1878 $
375.60 $

Prices

2,000 0.1878 $
4,000 0.1765 $
6,000 0.1594 $
10,000 0.1537 $

Parameter

C(N)
3.3 µF
V(N)
80 V
Style
SMD
Rutronik size
5x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
5x5,8 mm
Automotive
NO
Leadfree Defin.
10
Package
250BI
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?