Cart

EEEFK1K330P

PANASONIC EEEFK1K330P

image shown is a representation only

PANASONIC

V-FK 33uF 80V 20% 8x10
Supplier: PANASONIC
Matchcode: HCRL33U80V
Rutronik No.: KEL21336
Unit Pack: 500
MOQ: 1000
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4513 $
451.30 $

Prices

1,000 0.4513 $
2,000 0.4239 $
3,000 0.3829 $
5,000 0.3692 $

Parameter

C(N)
33 µF
V(N)
80 V
Style
SMD
Rutronik size
8x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
1300 mOhm
I(100kHz/105°C)
130 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
8x10,2 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?