Cart

EEEFK1J221AQ

PANASONIC EEEFK1J221AQ

image shown is a representation only

PANASONIC

V-FK 220uF 63V 20% 13x14
Supplier: PANASONIC
Matchcode: HCRL220U63V
Rutronik No.: KEL21378
Unit Pack: 200
MOQ: 400
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.28 $
512.00 $

Prices

400 1.28 $
800 1.20 $
1,200 1.09 $
2,000 1.05 $

Parameter

C(N)
220 µF
V(N)
63 V
Style
SMD
Rutronik size
13x14 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
160 mOhm
I(100kHz/105°C)
800 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
12,5x13,5 mm
Addi.spec.
230SN
Reel step
24 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?