Cart

EEEFK1H391AQ

PANASONIC EEEFK1H391AQ

image shown is a representation only

PANASONIC

FK-S 390uF 50V 20% 12x13
Supplier: PANASONIC
Matchcode: HCRL390U50V
Rutronik No.: KEL22141
Unit Pack: 200
MOQ: 400
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

C(N)
390 µF
V(N)
50 V
Style
SMD
Rutronik size
12x13 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
900 mOhm
I(100kHz/105°C)
120 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
12,5x13,5 mm
Addi.spec.
VIB PROOF
Reel step
24 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?