Cart

EEEFK1H331AQ

PANASONIC EEEFK1H331AQ

image shown is a representation only

PANASONIC

V-FK 330uF 50V 20% 12x13
Supplier: Panasonic
Matchcode: HCRL330U50V
Rutronik No.: KEL18416
Unit Pack: 200
MOQ: 200
Packaging: REEL PAP
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.7681 $
153.62 $

Prices

200 0.7681 $
600 0.739 $
1,000 0.6972 $
2,000 0.6381 $

Parameter

C(N)
330 µF
V(N)
50 V
Style
SMD
Rutronik size
12x13 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
120 mOhm
I(100kHz/105°C)
900 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
12,5X13,5 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?