Cart

EEEFK1C221AP

PANASONIC EEEFK1C221AP

image shown is a representation only

PANASONIC

V-FK 220uF 16V 20% 8x6
Supplier: Panasonic
Matchcode: HCRL220U16V
Rutronik No.: KEL17198
Unit Pack: 1000
MOQ: 1000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.2614 $
261.40 $

Prices

1,000 0.2614 $
2,000 0.2413 $
4,000 0.2313 $

Parameter

C(N)
220 µF
V(N)
16 V
Style
SMD
Rutronik size
8x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
260 mOhm
I(100kHz/105°C)
300 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
8x6,2 mm
Addi.spec.
250BI
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?