Cart

EEEFK0J101UR

PANASONIC EEEFK0J101UR

image shown is a representation only

PANASONIC

V-FK 100uF 6,3V 20% 5x6
Supplier: PANASONIC
Matchcode: HCRL100U6,3V
Rutronik No.: KEL18134
Unit Pack: 1000
MOQ: 2000
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1909 $
381.80 $

Prices

2,000 0.1909 $
4,000 0.1794 $
8,000 0.162 $
10,000 0.1562 $

Parameter

C(N)
100 µF
V(N)
6.3 V
Style
SMD
Rutronik size
5x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
700 mOhm
I(100kHz/105°C)
160 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
5x5,8 mm
Addi.spec.
250BI
Reel step
12 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?