Cart

EEEFC1H470P

PANASONIC EEEFC1H470P

image shown is a representation only

PANASONIC

V-FC 47uF 50V 20% 10x10
Supplier: Panasonic
Matchcode: HCRL47U50V
Rutronik No.: KEL16110
Unit Pack: 500
MOQ: 36000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.2322 $
8,359.20 $

Parameter

C(N)
47 µF
V(N)
50 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Z(100kHz/20°C)
300 mOhm
I(100kHz/105°C)
500 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x10,2 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?