Cart

EEEFC1E680P

PANASONIC

V-FC 68uF 25V 20% 8x10
Supplier: PANASONIC
Matchcode: HCRL68U25V
Rutronik No.: KEL23261
Unit Pack: 500
MOQ: 1000
package: REEL
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4013 $
401.30 $

Prices

1,000 0.4013 $
2,000 0.377 $
4,000 0.3405 $
5,000 0.3284 $

Parameter

C(N)
68 µF
V(N)
25 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Z(100kHz/20°C)
300 mOhm
I(100kHz/105°C)
450 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
8x10.2 mm
Reel step
16 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
REEL
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Lead time
56 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?