Cart

EEEFC1C471AP

PANASONIC EEEFC1C471AP

image shown is a representation only

PANASONIC

V-FC 470uF 16V 20% 10x10
Supplier: PANASONIC
Matchcode: HCRL470U16V
Rutronik No.: KEL17572
Unit Pack: 500
MOQ: 1000
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5063 $
506.30 $

Prices

1,000 0.5063 $
2,000 0.4756 $
3,000 0.4296 $
5,000 0.4142 $

Parameter

C(N)
470 µF
V(N)
16 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Z(100kHz/20°C)
400 mOhm
I(100kHz/105°C)
230 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x10,2 mm
Addi.spec.
235BI
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?