Cart

EEEFC1C101P

PANASONIC EEEFC1C101P

image shown is a representation only

PANASONIC

V-FC 100uF 16V 20% 8x6
Supplier: Panasonic
Matchcode: HCRL100U16V
Rutronik No.: KEL12459
Unit Pack: 1000
MOQ: 2000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.1996 $
399.20 $

Prices

2,000 0.1996 $
5,000 0.1913 $

Parameter

C(N)
100 µF
V(N)
16 V
Style
SMD
Rutronik size
8x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Z(100kHz/20°C)
400 mOhm
I(100kHz/105°C)
230 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
8x6,2 mm
Addi.spec.
235BI
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?