Cart

EEEFC1A471P

PANASONIC EEEFC1A471P

image shown is a representation only

PANASONIC

V-FC 470uF 10V 20% 10x10
Supplier: PANASONIC
Matchcode: HCRL470U10V
Rutronik No.: KEL23013
Unit Pack: 500
MOQ: 1000
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.477 $
477.00 $

Prices

1,000 0.477 $
2,000 0.4481 $
3,000 0.4048 $
5,000 0.3903 $

Parameter

C(N)
470 µF
V(N)
10 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Z(100kHz/20°C)
150 mOhm
I(100kHz/105°C)
670 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x10,2 mm
Reel step
16 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Lead time
62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?