Cart

EEE1VA470AP

PANASONIC EEE1VA470AP

image shown is a representation only

PANASONIC

VS 47uF 35V 20% 8x6
Supplier: Panasonic
Matchcode: CR47U35V
Rutronik No.: KEL17242
Unit Pack: 1000
MOQ: 20000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.1236 $
2,472.00 $

Parameter

C(N)
47 µF
V(N)
35 V
Style
SMD
Rutronik size
8x6 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
8x6,2 mm
Addi. spec.
230BI
Formed leads
NA
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?