Cart

EEE1VA220WR

PANASONIC EEE1VA220WR

image shown is a representation only

PANASONIC

VS 22uF 35V 20% 5x5
Supplier: PANASONIC
Matchcode: CR22U35V
Rutronik No.: KEL21014
Unit Pack: 1000
MOQ: 3000
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1115 $
334.50 $

Prices

3,000 0.1115 $
6,000 0.1007 $
9,000 0.0971 $

Parameter

C(N)
22 µF
V(N)
35 V
Style
SMD
Rutronik size
5x5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
1000 h
Z(100kHz/20°C)
16 mOhm
I(100kHz/105°C)
61.2 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
5x5,4 mm
Addi. spec.
250BI
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?