Cart

EEE1VA220SP

PANASONIC EEE1VA220SP

image shown is a representation only

PANASONIC

VS 22uF 35V 20% 6x5
Supplier: PANASONIC
Matchcode: CR22U35V
Rutronik No.: KEL18272
Unit Pack: 1000
MOQ: 3000
Packaging: REEL PAP
Topseller
Please login
0.0825 $
247.50 $

Parameter

C(N)
22 µF
V(N)
35 V
Style
SMD
Rutronik size
6x5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
6,3x5,4 mm
Addi. spec.
230BI
Formed leads
NA
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?