Cart

EEE1VA101UP

PANASONIC EEE1VA101UP

image shown is a representation only

PANASONIC

VS 100uF 35V 20% 8x10
Supplier: PANASONIC
Matchcode: CR100U35V
Rutronik No.: KEL12778
Unit Pack: 500
MOQ: 1500
Packaging: REEL PLAST
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3214 $
482.10 $

Prices

1,500 0.3214 $
3,000 0.2903 $
4,500 0.2799 $

Parameter

C(N)
100 µF
V(N)
35 V
Style
CHIP
Rutronik size
8x10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
140 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
8x10,2 mm
Addi. spec.
235BI
Purpose of use
NA
Automotive
AECQ200-D
RoHS Status
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
56 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?