Cart

EEE1HA221P

PANASONIC EEE1HA221P

image shown is a representation only

PANASONIC

VS 220uF 50V 20% 10x10
Supplier: Panasonic
Matchcode: CR220U50V
Rutronik No.: KEL12251
Unit Pack: 500
MOQ: 500
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available
0.2478 $
123.90 $

Prices

500 0.2478 $
1,000 0.2382 $
2,000 0.2287 $
5,000 0.2192 $

Parameter

C(N)
220 µF
V(N)
50 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x10,2 mm
Addi. spec.
235BI
Formed leads
NA
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?