Cart

EEE1EA101UAP

PANASONIC EEE1EA101UAP

image shown is a representation only

PANASONIC

VS 100uF 25V 20% 8x6
Supplier: Panasonic
Matchcode: CR100U25V
Rutronik No.: KEL19184
Unit Pack: 1000
MOQ: 1000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
In Stock
0.1402 $
140.20 $

Prices

1,000 0.1402 $
2,000 0.1294 $
5,000 0.124 $

Parameter

C(N)
100 µF
V(N)
25 V
Style
SMD
Rutronik size
8x6 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
155 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
8x6,2 mm
Formed leads
NA
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?