Cart

EEE1EA101P

PANASONIC EEE1EA101P

image shown is a representation only

PANASONIC

VS 100uF 25V 20% 8x10
Supplier: Panasonic
Matchcode: CR100U25V
Rutronik No.: KEL13214
Unit Pack: 500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.165 $
247.50 $

Prices

1,500 0.165 $
2,500 0.1585 $

Parameter

C(N)
100 µF
V(N)
25 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
8x10,2 mm
Addi. spec.
235BI
Formed leads
NA
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?