Cart

EEE1EA100WR

PANASONIC EEE1EA100WR

image shown is a representation only

PANASONIC

VS 10uF 25V 20% 4x5
Supplier: PANASONIC
Matchcode: CR10U25V
Rutronik No.: KEL18701
Unit Pack: 2000
MOQ: 4000
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1057 $
422.80 $

Prices

4,000 0.1057 $
8,000 0.0993 $
12,000 0.0897 $
16,000 0.0865 $

Parameter

C(N)
10 µF
V(N)
25 V
Style
SMD
Rutronik size
4x5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
38 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
4x5,4 mm
Addi. spec.
230BI
Formed leads
NA
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?