Cart

EEE1EA100SR

PANASONIC EEE1EA100SR

image shown is a representation only

PANASONIC

VS 10uF 25V 20% 5x5
Supplier: PANASONIC
Matchcode: CR10U25V
Rutronik No.: KEL16502
Unit Pack: 1000
MOQ: 3000
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1146 $
343.80 $

Prices

3,000 0.1146 $
6,000 0.1035 $
9,000 0.0998 $

Parameter

C(N)
10 µF
V(N)
25 V
Style
SMD
Rutronik size
5x5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
5x5,4 mm
Addi. spec.
230BI
Formed leads
NA
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?