Cart

EEE1CA471P

PANASONIC EEE1CA471P

image shown is a representation only

PANASONIC

VS 470uF 16V 20% 10x10
Supplier: PANASONIC
Matchcode: CR470U16V
Rutronik No.: KEL12250
Unit Pack: 500
MOQ: 1000
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3952 $
395.20 $

Prices

1,000 0.3952 $
2,000 0.3712 $
4,000 0.3353 $
5,000 0.3233 $

Parameter

C(N)
470 µF
V(N)
16 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
10x10,2 mm
Addi. spec.
235BI
Formed leads
NA
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?