Cart

EEE1CA221XP

PANASONIC EEE1CA221XP

image shown is a representation only

PANASONIC

VS 220uF 16V 20% 6x8
Supplier: Panasonic
Matchcode: CR220U16V
Rutronik No.: KEL18745
Unit Pack: 900
MOQ: 1800
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.1308 $
235.44 $

Prices

1,800 0.1308 $
2,700 0.1207 $
5,400 0.1157 $

Parameter

C(N)
220 µF
V(N)
16 V
Style
SMD
Rutronik size
6x8 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
16 mOhm
I(100kHz/105°C)
162 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
6,3x7,7 mm
Addi. spec.
235BI
Formed leads
NA
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?