Cart

EEE1CA221P

PANASONIC EEE1CA221P

image shown is a representation only

PANASONIC

VS 220uF 16V 20% 8x10
Supplier: Panasonic
Matchcode: CR220U16V
Rutronik No.: KEL19469
Unit Pack: 500
MOQ: 9000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.1652 $
1,486.80 $

Prices

9,000 0.1652 $
10,000 0.1584 $

Parameter

C(N)
220 µF
V(N)
16 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
476 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
8x10,2 mm
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?