Cart

EEE1AA330SR

PANASONIC EEE1AA330SR

image shown is a representation only

PANASONIC

VS 33uF 10V 20% 5x5
Supplier: PANASONIC
Matchcode: CR33U10V
Rutronik No.: KEL21018
Unit Pack: 1000
MOQ: 3000
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1146 $
343.80 $

Prices

3,000 0.1146 $
6,000 0.1035 $
9,000 0.0998 $
Follow-up article
Unit Pack
Unit Price
Stock Info  
PANASONIC EEE1CA101WP
PANASONIC

EEE1CA101WP

VS 100uF 16V 20% 6x5
Packaging: REEL PAP
1000
0.1493 $
60 weeks
Allocation
Price, Lead time
Datasheet Datasheet

Parameter

C(N)
33 µF
V(N)
10 V
Style
SMD
Rutronik size
5x5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
43 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
5x5,4 mm
Addi. spec.
250BI
Formed leads
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?