Cart

EEE0JA471P

PANASONIC EEE0JA471P

image shown is a representation only

PANASONIC

VS 470uF 6,3V 20% 8x10
Supplier: PANASONIC
Matchcode: CR470U6,3V
Rutronik No.: KEL20378
Unit Pack: 500
MOQ: 1500
Packaging: REEL PAP
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2583 $
387.45 $

Parameter

C(N)
470 µF
V(N)
6.3 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
380 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
8x10,2 mm
Reel step
16 mm
Formed leads
NA
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?