Cart

EEE0JA220SR

PANASONIC EEE0JA220SR

image shown is a representation only

PANASONIC

VS 22uF 6,3V 20% 4x5
Supplier: Panasonic
Matchcode: CR22U6,3V
Rutronik No.: KEL16504
Unit Pack: 2000
MOQ: 2000
Packaging: REEL PAP
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0643 $
128.60 $

Prices

2,000 0.0643 $
4,000 0.0619 $
10,000 0.0594 $
26,000 0.0569 $

Parameter

C(N)
22 µF
V(N)
6.3 V
Style
SMD
Rutronik size
4x5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
4x5,4 mm
Addi. spec.
230BI
Formed leads
NA
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?