Cart

EEE0JA101SP

PANASONIC EEE0JA101SP

image shown is a representation only

PANASONIC

VS 100uF 6,3V 20% 6x5
Supplier: PANASONIC
Matchcode: CR100U6,3V
Rutronik No.: KEL22036
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1286 $
385.80 $

Prices

3,000 0.1286 $
6,000 0.1162 $
9,000 0.112 $

Parameter

C(N)
100 µF
V(N)
6.3 V
Style
SMD
Rutronik size
6x5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
120.7 mA
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
6,3x5,4 mm
Reel step
12 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?