Cart

EECSE0H224

PANASONIC EECSE0H224

image shown is a representation only

PANASONIC

SE 0,22F 5,5V -20+80% 10x13/5
Supplier: Panasonic
Matchcode: SUPC0,22F5,5V5,0
Rutronik No.: KUK777
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2019
1.47 $
1,470.00 $

Prices

1,000 1.47 $
2,000 1.44 $
3,000 1.41 $

Parameter

C(N)
0.22 F
V(N)
5.5 V
Style
COIN
Pitch
5 mm
Mounting
VERTICAL
ACN content
NONE litre
T(A)max
70 °C
Diameter
10.5 mm
Length
5 mm
ESR(AC)
75 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Stored energy
0.0009 Wh
Leadfree Defin.
4
Stored E/cell
0.0009 Wh
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Japan
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?