Cart

EECS5R5V105

PANASONIC EECS5R5V105

image shown is a representation only

PANASONIC

SG 1,0F 5,5V -20+80% 20x6/5
Supplier: Panasonic
Matchcode: SUPC1,0F5,5V5,0
Rutronik No.: KUK156
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2019
3.43 $
1,715.00 $

Prices

500 3.43 $
1,000 3.35 $

Parameter

C(N)
1 F
V(N)
5.5 V
Style
COIN
Pitch
5 mm
Mounting
VERTICAL
ACN content
NONE litre
T(A)max
70 °C
Diameter
19 mm
Length
5.5 mm
ESR(AC)
30 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Stored energy
0.0042 Wh
Leadfree Defin.
4
Stored E/cell
0.0042 Wh
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Japan
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?