Cart

EECS5R5H155

PANASONIC EECS5R5H155

image shown is a representation only

PANASONIC

SG 1,5F 5,5V -20+80% 20x6/20
Supplier: Panasonic
Matchcode: SUPC1,5F5,5V20
Rutronik No.: KUK719
Unit Pack: 100
MOQ: 2000
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2019
5.42 $
10,840.00 $
Article with this quantity is not orderable.

Parameter

C(N)
1.5 F
V(N)
5.5 V
Style
COIN
Pitch
20 mm
Mounting
HORIZONTAL
ACN content
NONE litre
T(A)max
70 °C
Diameter
19 mm
Height
6.5 mm
ESR(AC)
30 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Stored energy
0.0063 Wh
Leadfree Defin.
4
Stored E/cell
0.0063 Wh
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Japan
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?