Cart

EECS0HD104V

PANASONIC EECS0HD104V

image shown is a representation only

PANASONIC

SD 0,1F 5,5V -20+80% 11x5/5
Supplier: Panasonic
Matchcode: SUPC0,1F5,5V5,0
Rutronik No.: KUK147
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 09/30/2014
0.51 $
0.51 $

Prices

1 0.51 $
750 0.473 $
1,000 0.4361 $
1,500 0.425 $
2,500 0.414 $

Parameter

C(N)
0.1 F
V(N)
5.5 V
Style
COIN
Pitch
5 mm
Mounting
VERTICAL
ACN content
NONE litre
T(A)max
70 °C
Diameter
10.5 mm
Length
5 mm
ESR(AC)
75 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
RoHS-conform
Stored energy
0.00042 Wh
Packaging
BULK
Stored E/cell
0.00042 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Japan
ABC-Code
B
Supplier Leadtime
999 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?