Cart

EECRG0V224VN

PANASONIC EECRG0V224VN

image shown is a representation only

PANASONIC

RG 0,22F 3,6V -20+80% 10x11/5
Supplier: Panasonic
Matchcode: SUPC0,22F3,6V5,0
Rutronik No.: KUK952
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2019
1.71 $
342.00 $

Prices

200 1.71 $
400 1.68 $
600 1.66 $
800 1.64 $
1,000 1.63 $

Parameter

C(N)
0.22 F
V(N)
3.6 V
Style
COIN
Pitch
5 mm
Mounting
VERTICAL
ACN content
NONE litre
T(A)max
85 °C
Diameter
10.5 mm
Height
11.5 mm
Width
5 mm
ESR(AC)
50 Ohm
T(A)min
-40 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Stored energy
0.000396 Wh
Leadfree Defin.
4
Stored E/cell
0.000396 Wh
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Japan
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?