Cart

EECRG0V155V

PANASONIC EECRG0V155V

image shown is a representation only

PANASONIC

RG 1,5F 3,6V -20+80% 19x21/5
Supplier: PANASONIC
Matchcode: SUPC1,5F3,6V5,0
Rutronik No.: KUK1033
Unit Pack: 100
MOQ: 1000
Packaging: BULK
Please login
Obsolete Part
Supplier Last Time Buy: 12/31/2019
4.18 $
4,180.00 $
Article with this quantity is not orderable.

Parameter

C(N)
1.5 F
V(N)
3.6 V
Style
COIN
Pitch
20 mm
Mounting
VERTICAL
ACN content
NONE litre
T(A)max
85 °C
Diameter
19 mm
Height
5.5 mm
Length
21 mm
ESR(AC)
20 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Stored energy
0.0027 Wh
Leadfree Defin.
10
Stored E/cell
0.0027 Wh
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Japan
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?