Cart

EECRF0V684

PANASONIC EECRF0V684

image shown is a representation only

PANASONIC

RF 0,68F 3,6V -20+80% 21,5x9,5
Supplier: Panasonic
Matchcode: SUPC0,68F3,6V
Rutronik No.: KUK865
Unit Pack: 100
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.06 $
4,060.00 $

Parameter

C(N)
0.68 F
V(N)
3.6 V
Style
COIN
Pitch
5 mm
Mounting
HORIZONTAL
ACN content
NONE litre
T(A)max
85 °C
Diameter
21.5 mm
Height
9.5 mm
ESR(AC)
20 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
RoHS-conform
Stored energy
0.0012 Wh
Packaging
BULK
Stored E/cell
0.0012 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Japan
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?