Cart

EECRF0H104

PANASONIC EECRF0H104

image shown is a representation only

PANASONIC

RF 0,1F 5,5V -20+80% 13,5x6
Supplier: Panasonic
Matchcode: SUPC0,1F5,5V
Rutronik No.: KUK682
Unit Pack: 200
MOQ: 1000
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2019
3.79 $
3,790.00 $
Article with this quantity is not orderable.

Parameter

C(N)
0.1 F
V(N)
5.5 V
Style
COIN
Mounting
HORIZONTAL
ACN content
NONE litre
T(A)max
85 °C
Diameter
13.5 mm
Height
9.5 mm
ESR(AC)
75 Ohm
T(A)min
-25 °C
Tolerance
-20 %
Automotive
NO
Number of cells
1S
Stored energy
0.00042 Wh
Leadfree Defin.
4
Stored E/cell
0.00042 Wh
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Japan
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?