Cart

EECHZ0E106

PANASONIC EECHZ0E106

image shown is a representation only

PANASONIC

HZ 10F 2,5V -20+40% 10x30/5,0
Supplier: Panasonic
Matchcode: SUPS10F2,5V5,0
Rutronik No.: KUK822
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
3.09 $
618.00 $

Prices

200 3.09 $
400 3.04 $
600 2.97 $
800 2.90 $

Parameter

C(N)
10 F
V(N)
2.5 V
Style
RADIAL
Pitch
5 mm
Mounting
THT
T(A)max
70 °C
Diameter
10 mm
Height
30 mm
ESR(AC)
0.2 Ohm
T(A)min
-25 °C
Tolerance
-20+40 %
ACN content
NONE litre
Automotive
NO
Number of cells
1S
Stored energy
0.0087 Wh
Leadfree Defin.
4
Packaging
BULK
Stored E/cell
0.0087 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Japan
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?