Cart

EECF5R5U224

PANASONIC EECF5R5U224

image shown is a representation only

PANASONIC

NF 0,22F 5,5V -20+80% 13X7/5
Supplier: Panasonic
Matchcode: SUPC0,22F5,5V5,0
Rutronik No.: KUK141
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2019
1.1759 $
235.18 $

Prices

200 1.1759 $
400 1.1579 $
600 1.1488 $
800 1.1307 $
1,200 1.1217 $

Parameter

C(N)
0.22 F
V(N)
5.5 V
Style
COIN
Pitch
5 mm
Mounting
HORIZONTAL
ACN content
NONE litre
T(A)max
70 °C
Diameter
13.5 mm
Height
7.5 mm
ESR(AC)
75 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Stored energy
0.0009 Wh
Leadfree Defin.
4
Stored E/cell
0.0009 Wh
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Japan
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?