Cart

EECF5R5U155

PANASONIC EECF5R5U155

image shown is a representation only

PANASONIC

NF 1,5F 5,5V -20+80% 21,5x8/5,0
Supplier: Panasonic
Matchcode: SUPC1,5F5,5V5,0
Rutronik No.: KUK908
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.38 $
338.00 $

Prices

100 3.38 $
400 3.13 $
600 2.89 $
1,000 2.82 $
1,500 2.74 $

Parameter

C(N)
1.5 F
V(N)
5.5 V
Style
COIN
Pitch
5 mm
Mounting
HORIZONTAL
ACN content
NONE litre
T(A)max
70 °C
Diameter
21.5 mm
Height
8 mm
ESR(AC)
30 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
RoHS-conform
Stored energy
0.0063 Wh
Packaging
BULK
Stored E/cell
0.0063 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Japan
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?