Cart

EEAGA1V470

PANASONIC EEAGA1V470

image shown is a representation only

PANASONIC

GA 47uF 35V 20% 8x7/2,5
Supplier: Panasonic
Matchcode: HSEM47U35V2,5
Rutronik No.: KEL19353
Unit Pack: 200
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2102 $
420.40 $

Parameter

C(N)
47 µF
V(N)
35 V
Style
RADIAL
Rutronik size
8x7 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
1488 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.45 mm
Supp. case size
8x7 mm
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?