Cart

EEAGA1H2R2B

PANASONIC EEAGA1H2R2B

image shown is a representation only

PANASONIC

GA 2,2uF 50V 20% 4x7/5,0
Supplier: Panasonic
Matchcode: HSEM2,2U50V5,0
Rutronik No.: KEL20112
Unit Pack: 2000
MOQ: 4000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.07423 $
296.92 $

Prices

4,000 0.07423 $
6,000 0.07126 $
10,000 0.06829 $

Parameter

C(N)
2.2 µF
V(N)
50 V
Style
RADIAL
Rutronik size
4x7 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
28 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire diameter
0.45 mm
Supp. case size
4x7 mm
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?