Cart

EEAGA1H100H

PANASONIC EEAGA1H100H

image shown is a representation only

PANASONIC

GA 10uF 50V 20% 6x7/2,5
Supplier: PANASONIC
Matchcode: HSEM10U50V2,5
Rutronik No.: KEL14820
Unit Pack: 200
MOQ: 4000
Packaging: AMMOPACK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.141 $
564.00 $

Parameter

C(N)
10 µF
V(N)
50 V
Style
RADIAL
Rutronik size
6x7 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
60.5 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire diameter
0.45 mm
Supp. case size
6,3x7 mm
Reel step
12.7 mm
Purpose of use
NA
Automotive
NO
RoHS Status
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?