Cart

ECWU2472V16

PANASONIC ECWU2472V16

image shown is a representation only

PANASONIC

FC 4,7nF 250Vdc 1913 5% PEN
Supplier: Panasonic
Matchcode: FC4,7N1913250V5%
Rutronik No.: KFO8028
Unit Pack: 3000
MOQ: 3000
package: 1913
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3598 $
1,079.40 $

Prices

3,000 0.3598 $
6,000 0.3465 $

Parameter

C(N)
4,7n F
U(N)
250 V
Voltage type
DC
Tolerance
5 %
Dielectric
PEN
T(A) max
85 °C
T(A) min
-55 °C
Length
4.8 mm
Diameter/Width
3.3 mm
Height
1.4 mm
Style
CHIP
Automotive
NO
Package
1913
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Japan
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?