Cart

ECWU1564KCV

PANASONIC ECWU1564KCV

image shown is a representation only

PANASONIC

FC 560nF 100Vdc 3925 10% PEN
Supplier: Panasonic
Matchcode: FC560N3925100V10%
Rutronik No.: KFO9934
Unit Pack: 1000
MOQ: 1000
package: 3925
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.14 $
1,140.00 $

Prices

1,000 1.14 $
2,000 1.10 $

Parameter

C(N)
560n F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Dielectric
PEN
T(A) max
125 °C
T(A) min
-55 °C
Length
9.8 mm
Diameter/Width
6.3 mm
Height
3 mm
Style
CHIP
Automotive
NO
Package
3925
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?