Cart

ECWU1104JC9

PANASONIC ECWU1104JC9

image shown is a representation only

PANASONIC

FC 100nF 100Vdc 2416 5% PEN
Supplier: Panasonic
Matchcode: FC100N2416100V5%
Rutronik No.: KFO8754
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5274 $
1,582.20 $

Prices

3,000 0.5274 $
6,000 0.5078 $

Parameter

C(N)
100n F
U(N)
100 V
Voltage type
DC
Tolerance
5 %
Dielectric
PEN
T(A) max
125 °C
T(A) min
-55 °C
Length
6 mm
Diameter/Width
4.1 mm
Height
1.8 mm
Style
CHIP
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?