Cart

ECQUAAF224KA

PANASONIC ECQUAAF224KA

image shown is a representation only

PANASONIC

FF 220nF 275Vac 10% X2 P15 MKP
Supplier: Panasonic
Matchcode: FF220N1510X2
Rutronik No.: KFO9694
Unit Pack: 100
MOQ: 2000
Packaging: BULK
On request
0.1935 $
387.00 $

Parameter

C(N)
220n F
U(N)
275 V
Voltage type
AC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
633 V
T(A) max
110 °C
T(A) min
-40 °C
Lead length
4+-0,5 mm
Length
17.5 mm
Diameter/Width
7.5 mm
Height
14 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?