Cart

ECQUAAF105KA

PANASONIC ECQUAAF105KA

image shown is a representation only

PANASONIC

FF 1,0uF 275Vac 10% X2 P22,5MKP
Supplier: Panasonic
Matchcode: FF1,0U22,510X2
Rutronik No.: KFO8825
Unit Pack: 300
MOQ: 15000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3965 $
5,947.50 $
Article with this quantity is not orderable.

Parameter

C(N)
1µ F
U(N)
275 V
Voltage type
AC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
X2
T(A) max
110 °C
T(A) min
-40 °C
Lead length
4+-0,5 mm
Length
26 mm
Diameter/Width
12 mm
Height
19 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Japan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?