Cart

ECQU3A103MG

PANASONIC ECQU3A103MG

image shown is a representation only

PANASONIC

FF 10nF 300Vac 20% X1 P12,5 MKT
Supplier: Panasonic
Matchcode: F10N12,520X1
Rutronik No.: KFO9910
Unit Pack: 500
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2398 $
479.60 $

Prices

2,000 0.2398 $
2,500 0.215 $
4,000 0.1952 $

Parameter

C(N)
10n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
12.5 mm
Dielectric
MKT
XY-class
X1
T(A) max
100 °C
T(A) min
-40 °C
Lead length
20+-0,4 mm
Length
15 mm
Diameter/Width
5 mm
Height
11.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?