Cart

ECPU1C105MA5

PANASONIC ECPU1C105MA5

image shown is a representation only

PANASONIC

FC 1,0uF 16Vdc 1210 20% LOWESR
Supplier: Panasonic
Matchcode: FC1,0U121016V20%LOWR
Rutronik No.: KFO6039
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3385 $
677.00 $

Prices

2,000 0.3385 $
4,000 0.2812 $
6,000 0.2708 $

Parameter

C(N)
1µ F
U(N)
16 V
Voltage type
DC
Tolerance
20 %
T(A) max
85 °C
T(A) min
-40 °C
Length
3.2 mm
Diameter/Width
2.5 mm
Height
1.4 mm
Style
CHIP
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?