Cart

ECHU1H331GX5

PANASONIC ECHU1H331GX5

image shown is a representation only

PANASONIC

FC 330pF 50Vdc 0805 2% PPS
Supplier: Panasonic
Matchcode: FC330P080550V2%
Rutronik No.: KFO5567
Unit Pack: 3000
MOQ: 15000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1288 $
1,932.00 $

Parameter

C(N)
330p F
U(N)
50 V
Voltage type
DC
Tolerance
2 %
Dielectric
PPS
Test voltage
75 V
T(A) max
125 °C
T(A) min
-55 °C
Tape width
8
Length
2 mm
Diameter/Width
1.25 mm
Height
0.9 mm
Style
CHIP
Automotive
NO
Package
0805
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?